SICK, BEF Series Mounting Bracket for Use with M12 Sensors

RS Stock No.: 225-0116Brand: SICKManufacturers Part No.: 5308447
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

M12 Sensors

Application

Mounting Bracket For M12 Sensors

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Italy

Stock information temporarily unavailable.

BD 2.233

BD 2.233 Each (Exc. Vat)

BD 2.456

BD 2.456 Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with M12 Sensors

BD 2.233

BD 2.233 Each (Exc. Vat)

BD 2.456

BD 2.456 Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with M12 Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

M12 Sensors

Application

Mounting Bracket For M12 Sensors

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Italy