Technical Document
Specifications
Brand
SickAccessory Type
Shaft adaptation
For Use With
SICK Encoders
Application
000 Rpm, Aluminum Hub, Angle ± 3°, Axial ± 0.2 Mm, Bar Coupling, Material: Fiber-Glass Reinforced Polyamide, Max. Speed 10, Maximum Shaft Offset Radial ± 0.3 Mm, Shaft Diameter 6 Mm /8 Mm, Torsion Spring Rigidity 38 Nm/Wheel
Series
KUP
Material
Aluminium, Fiber-glass Reinforced Polyamide
Country of Origin
Germany
BD 8.552
BD 8.552 Each (Exc. Vat)
BD 9.407
BD 9.407 Each (inc. VAT)
1
BD 8.552
BD 8.552 Each (Exc. Vat)
BD 9.407
BD 9.407 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Shaft adaptation
For Use With
SICK Encoders
Application
000 Rpm, Aluminum Hub, Angle ± 3°, Axial ± 0.2 Mm, Bar Coupling, Material: Fiber-Glass Reinforced Polyamide, Max. Speed 10, Maximum Shaft Offset Radial ± 0.3 Mm, Shaft Diameter 6 Mm /8 Mm, Torsion Spring Rigidity 38 Nm/Wheel
Series
KUP
Material
Aluminium, Fiber-glass Reinforced Polyamide
Country of Origin
Germany