Technical Document
Specifications
Brand
SickAccessory Type
Mounting Bracket
For Use With
M12 Sensors
Application
Mounting Plate For M12 Sensors
Series
BEF
Material
Stainless Steel
Country of Origin
Italy
Stock information temporarily unavailable.
BD 4.830
BD 4.830 Each (Exc. Vat)
BD 5.313
BD 5.313 Each (inc. VAT)
SICK, BEF Series Mounting Bracket for Use with M12 Sensors
1
BD 4.830
BD 4.830 Each (Exc. Vat)
BD 5.313
BD 5.313 Each (inc. VAT)
SICK, BEF Series Mounting Bracket for Use with M12 Sensors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Mounting Bracket
For Use With
M12 Sensors
Application
Mounting Plate For M12 Sensors
Series
BEF
Material
Stainless Steel
Country of Origin
Italy