SICK Plastic Fibre Optic Sensor 2100 mm, 3600 mm

RS Stock No.: 285-4032Brand: SICKManufacturers Part No.: LL3-TE03
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

2100 mm, 3600 mm

Fibre Optic Type

Plastic

Response Time

8 ms

Housing Material

Polycarbonate

Length

2.007m

Minimum Operating Temperature

-40°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 116.369

BD 116.369 Each (Exc. Vat)

BD 128.006

BD 128.006 Each (inc. VAT)

SICK Plastic Fibre Optic Sensor 2100 mm, 3600 mm

BD 116.369

BD 116.369 Each (Exc. Vat)

BD 128.006

BD 128.006 Each (inc. VAT)

SICK Plastic Fibre Optic Sensor 2100 mm, 3600 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

2100 mm, 3600 mm

Fibre Optic Type

Plastic

Response Time

8 ms

Housing Material

Polycarbonate

Length

2.007m

Minimum Operating Temperature

-40°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+60°C

Country of Origin

Japan