Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, Ll3 Series Fibre for Fibre-Optic Sensor, 2m Cable Length

RS Stock No.: 225-0143Brand: SICKManufacturers Part No.: 5325990
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Fibre for Fibre-Optic Sensor

For Use With

KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL24 Ex, WLL180T

Application

Fibre For Proximity System

Series

Ll3

Cable Length

2m

Material

Plastic

Country of Origin

Japan

Stock information temporarily unavailable.

BD 24.640

BD 24.640 Each (Exc. Vat)

BD 27.104

BD 27.104 Each (inc. VAT)

SICK, Ll3 Series Fibre for Fibre-Optic Sensor, 2m Cable Length

BD 24.640

BD 24.640 Each (Exc. Vat)

BD 27.104

BD 27.104 Each (inc. VAT)

SICK, Ll3 Series Fibre for Fibre-Optic Sensor, 2m Cable Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Fibre for Fibre-Optic Sensor

For Use With

KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL24 Ex, WLL180T

Application

Fibre For Proximity System

Series

Ll3

Cable Length

2m

Material

Plastic

Country of Origin

Japan