Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK MRA Series Absolute Draw Wire Encoder, Solid Type

RS Stock No.: 285-8884Brand: SICKManufacturers Part No.: 5326242
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

Shaft Type

Solid

IP Rating

IP50

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 340.006

BD 340.006 Each (Exc. Vat)

BD 374.007

BD 374.007 Each (inc. VAT)

SICK MRA Series Absolute Draw Wire Encoder, Solid Type

BD 340.006

BD 340.006 Each (Exc. Vat)

BD 374.007

BD 374.007 Each (inc. VAT)

SICK MRA Series Absolute Draw Wire Encoder, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

Shaft Type

Solid

IP Rating

IP50

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany