SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 400 mm Detection Range

RS Stock No.: 212-3236Brand: SICKManufacturers Part No.: 6013263Distrelec Article No.: 30265701
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 400 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Maximum Operating Temperature

+70°C

Series

V18

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Distrelec Product Id

30265701

Country of Origin

Italy

Stock information temporarily unavailable.

BD 56.832

BD 56.832 Each (Exc. Vat)

BD 62.515

BD 62.515 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 400 mm Detection Range

BD 56.832

BD 56.832 Each (Exc. Vat)

BD 62.515

BD 62.515 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 400 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Maximum Operating Temperature

+70°C

Series

V18

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Distrelec Product Id

30265701

Country of Origin

Italy