Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK EcoLine Series Absolute Draw Wire Encoder

RS Stock No.: 212-5593Brand: SICKManufacturers Part No.: 6039746Distrelec Article No.: 30396968
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

EcoLine

Stroke

1250mm

Supply Voltage

19 → 33 V

IP Rating

IP50

Overall Height

55mm

Overall Width

55mm

Overall Depth

52mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

Distrelec Product Id

30396968

Country of Origin

Germany

Stock information temporarily unavailable.

BD 311.325

BD 311.325 Each (Exc. Vat)

BD 342.457

BD 342.457 Each (inc. VAT)

SICK EcoLine Series Absolute Draw Wire Encoder

BD 311.325

BD 311.325 Each (Exc. Vat)

BD 342.457

BD 342.457 Each (inc. VAT)

SICK EcoLine Series Absolute Draw Wire Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

EcoLine

Stroke

1250mm

Supply Voltage

19 → 33 V

IP Rating

IP50

Overall Height

55mm

Overall Width

55mm

Overall Depth

52mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

Distrelec Product Id

30396968

Country of Origin

Germany