Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK PBT Series Pressure Sensor, -1bar Min, 0bar Max, Current Output, Vacuum Reading

RS Stock No.: 213-3339Brand: SICKManufacturers Part No.: 6040917Distrelec Article No.: 30399746
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Vacuum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

<±1 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 89.050

BD 89.050 Each (Exc. Vat)

BD 97.955

BD 97.955 Each (inc. VAT)

SICK PBT Series Pressure Sensor, -1bar Min, 0bar Max, Current Output, Vacuum Reading

BD 89.050

BD 89.050 Each (Exc. Vat)

BD 97.955

BD 97.955 Each (inc. VAT)

SICK PBT Series Pressure Sensor, -1bar Min, 0bar Max, Current Output, Vacuum Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Vacuum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

<±1 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Germany