Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK PT100 RTD Sensor, 5mm Dia, 40mm Long, +130°C Max

RS Stock No.: 213-3368Brand: SICKManufacturers Part No.: 6042939
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Sick

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

5mm

Maximum Temperature Sensed

+130°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Response Time

t50 2.5 s

Country of Origin

Germany

Stock information temporarily unavailable.

BD 32.780

BD 32.780 Each (Exc. Vat)

BD 36.058

BD 36.058 Each (inc. VAT)

SICK PT100 RTD Sensor, 5mm Dia, 40mm Long, +130°C Max

BD 32.780

BD 32.780 Each (Exc. Vat)

BD 36.058

BD 36.058 Each (inc. VAT)

SICK PT100 RTD Sensor, 5mm Dia, 40mm Long, +130°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

5mm

Maximum Temperature Sensed

+130°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Response Time

t50 2.5 s

Country of Origin

Germany