Technical Document
Specifications
Brand
SickSeries
MOC3ZA
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Terminal Type
Screw Terminal
IP Rating
IP20, IP40
Dimensions
45 x 112 x 121 mm
Length
112mm
Width
45mm
Depth
121mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 332.706
BD 332.706 Each (Exc. Vat)
BD 365.977
BD 365.977 Each (inc. VAT)
SICK MOC3ZA Series Safety Controller, 24 V dc
1
BD 332.706
BD 332.706 Each (Exc. Vat)
BD 365.977
BD 365.977 Each (inc. VAT)
SICK MOC3ZA Series Safety Controller, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
MOC3ZA
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Terminal Type
Screw Terminal
IP Rating
IP20, IP40
Dimensions
45 x 112 x 121 mm
Length
112mm
Width
45mm
Depth
121mm
Country of Origin
Germany