SICK ACM60 Series Absolute Absolute Encoder, Analogue Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7131Brand: SICKManufacturers Part No.: 6045312
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

ACM60

Maximum Revolutions

10000rpm

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

33 V

Resolution

2.2

Steps Per Revolution

10485Steps

IP Rating

IP65, IP67

Interface

Analog

Overall Height

59.5mm

Overall Width

59.5mm

Overall Depth

67mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 319.044

BD 319.044 Each (Exc. Vat)

BD 350.948

BD 350.948 Each (inc. VAT)

SICK ACM60 Series Absolute Absolute Encoder, Analogue Signal, Solid Type, 6mm Shaft

BD 319.044

BD 319.044 Each (Exc. Vat)

BD 350.948

BD 350.948 Each (inc. VAT)

SICK ACM60 Series Absolute Absolute Encoder, Analogue Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

ACM60

Maximum Revolutions

10000rpm

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

33 V

Resolution

2.2

Steps Per Revolution

10485Steps

IP Rating

IP65, IP67

Interface

Analog

Overall Height

59.5mm

Overall Width

59.5mm

Overall Depth

67mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Connection Type

Male Connector

Country of Origin

Germany