Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Distance Distance Sensor, Block Sensor, 50 → 150 mm Detection Range

RS Stock No.: 266-8682Brand: SICKManufacturers Part No.: 6050514
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

Analogue, Digital

Switching Mode

Light Switching

Electrical Connection

Cable With M12 Male Connector

Maximum dc Voltage

24V

Terminal Type

M12 Male Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms

Interface

Analog

Maximum Operating Temperature

+50°C

Series

OD Mini

Mounting Type

Panel Mount

Minimum Operating Temperature

-10°C

Housing Material

Stainless Steel

Thread Size

M12

Country of Origin

Japan

Stock information temporarily unavailable.

BD 638.099

BD 638.099 Each (Exc. Vat)

BD 701.909

BD 701.909 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 50 → 150 mm Detection Range

BD 638.099

BD 638.099 Each (Exc. Vat)

BD 701.909

BD 701.909 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 50 → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

Analogue, Digital

Switching Mode

Light Switching

Electrical Connection

Cable With M12 Male Connector

Maximum dc Voltage

24V

Terminal Type

M12 Male Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms

Interface

Analog

Maximum Operating Temperature

+50°C

Series

OD Mini

Mounting Type

Panel Mount

Minimum Operating Temperature

-10°C

Housing Material

Stainless Steel

Thread Size

M12

Country of Origin

Japan