Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, PNP NO/NC Output, G1/2 Thread, Vertical/Horizontal,

RS Stock No.: 213-3299Brand: SICKManufacturers Part No.: 6052475
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

G1/2 Thread, Vertical/Horizontal

Switch Output

PNP NO/NC

Body Material

PEI, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

35V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Current Rating

250 mA

Standards Met

CE Certified

Country of Origin

Germany

Stock information temporarily unavailable.

BD 150.706

BD 150.706 Each (Exc. Vat)

BD 165.777

BD 165.777 Each (inc. VAT)

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, PNP NO/NC Output, G1/2 Thread, Vertical/Horizontal,

BD 150.706

BD 150.706 Each (Exc. Vat)

BD 165.777

BD 165.777 Each (inc. VAT)

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, PNP NO/NC Output, G1/2 Thread, Vertical/Horizontal,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

G1/2 Thread, Vertical/Horizontal

Switch Output

PNP NO/NC

Body Material

PEI, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

35V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Current Rating

250 mA

Standards Met

CE Certified

Country of Origin

Germany