SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc

RS Stock No.: 285-1911Brand: SICKManufacturers Part No.: IM30-15BPS-ZW1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Standards Met

CE

Series

IM30

Country of Origin

Italy

Stock information temporarily unavailable.

BD 52.718

BD 52.718 Each (Exc. Vat)

BD 57.990

BD 57.990 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc

BD 52.718

BD 52.718 Each (Exc. Vat)

BD 57.990

BD 57.990 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Standards Met

CE

Series

IM30

Country of Origin

Italy