Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
A3M60 PROFIBUS
Pulses Per Revolution
8192
Maximum Revolutions
6000rpm
Shaft Diameter
15mm
Supply Voltage
10 → 32 V
Resolution
13 x 13 bit
Steps Per Revolution
8192Steps
IP Rating
IP65
Overall Height
60mm
Overall Width
60mm
Overall Depth
70mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Mounting Type
Hollow Shaft
Connection Type
Other
Country of Origin
Germany
BD 405.366
BD 405.366 Each (Exc. Vat)
BD 445.903
BD 445.903 Each (inc. VAT)
1
BD 405.366
BD 405.366 Each (Exc. Vat)
BD 445.903
BD 445.903 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
A3M60 PROFIBUS
Pulses Per Revolution
8192
Maximum Revolutions
6000rpm
Shaft Diameter
15mm
Supply Voltage
10 → 32 V
Resolution
13 x 13 bit
Steps Per Revolution
8192Steps
IP Rating
IP65
Overall Height
60mm
Overall Width
60mm
Overall Depth
70mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Mounting Type
Hollow Shaft
Connection Type
Other
Country of Origin
Germany