SICK AFM60 Series Absolute Absolute Encoder, EtherCAT Signal, Blind Hollow Type, 10mm Shaft

RS Stock No.: 266-7137Brand: SICKManufacturers Part No.: AFM60A-BDEB018x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

EtherCAT

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 443.064

BD 443.064 Each (Exc. Vat)

BD 487.370

BD 487.370 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, EtherCAT Signal, Blind Hollow Type, 10mm Shaft

BD 443.064

BD 443.064 Each (Exc. Vat)

BD 487.370

BD 487.370 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, EtherCAT Signal, Blind Hollow Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

EtherCAT

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany