SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Blind Hollow Type, 10mm Shaft

RS Stock No.: 266-7139Brand: SICKManufacturers Part No.: AFM60A-BDIB018x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 472.016

BD 472.016 Each (Exc. Vat)

BD 519.218

BD 519.218 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Blind Hollow Type, 10mm Shaft

BD 472.016

BD 472.016 Each (Exc. Vat)

BD 519.218

BD 519.218 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Blind Hollow Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany