SICK ARS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

RS Stock No.: 266-7234Brand: SICKManufacturers Part No.: ARS60-A4T02048
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

ARS60

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

11

Steps Per Revolution

2048Steps

IP Rating

IP65, IP66

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

62mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

BD 409.189

BD 409.189 Each (Exc. Vat)

BD 450.108

BD 450.108 Each (inc. VAT)

SICK ARS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

BD 409.189

BD 409.189 Each (Exc. Vat)

BD 450.108

BD 450.108 Each (inc. VAT)

SICK ARS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

ARS60

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

11

Steps Per Revolution

2048Steps

IP Rating

IP65, IP66

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

62mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany