SICK Absolute Absolute Encoder, 360 ppr, Gray Signal, Solid Type, 10mm Shaft

Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Pulses Per Revolution
360
Maximum Revolutions
10000rpm
Output Signal Type
Gray
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 32 V dc
Steps Per Revolution
360Steps
IP Rating
IP64, IP65, IP66
Overall Height
78.5mm
Interface
Parallel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30401239
Country of Origin
Germany
Product details
Singleturn Absolute Encoders
Protection class IP65
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Electrical interface SSI or parallel
Zero adjustment directly on the encoder or via a remote line
BD 408.094
BD 408.094 Each (Exc. Vat)
BD 448.903
BD 448.903 Each (inc. VAT)
1
BD 408.094
BD 408.094 Each (Exc. Vat)
BD 448.903
BD 448.903 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Pulses Per Revolution
360
Maximum Revolutions
10000rpm
Output Signal Type
Gray
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 32 V dc
Steps Per Revolution
360Steps
IP Rating
IP64, IP65, IP66
Overall Height
78.5mm
Interface
Parallel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30401239
Country of Origin
Germany
Product details
Singleturn Absolute Encoders
Protection class IP65
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Electrical interface SSI or parallel
Zero adjustment directly on the encoder or via a remote line