SICK BCG05 Series Absolute Draw Wire Encoder, SSI Signal

RS Stock No.: 266-7243Brand: SICKManufacturers Part No.: BCG05-A1NM0155
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG05

Output Signal Type

SSI

Stroke

1250mm

Supply Voltage

32 V

Resolution

0.02 mm

IP Rating

IP50

Interface

SSI

Overall Height

70mm

Overall Width

70mm

Overall Depth

73.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 409.189

BD 409.189 Each (Exc. Vat)

BD 450.108

BD 450.108 Each (inc. VAT)

SICK BCG05 Series Absolute Draw Wire Encoder, SSI Signal

BD 409.189

BD 409.189 Each (Exc. Vat)

BD 450.108

BD 450.108 Each (inc. VAT)

SICK BCG05 Series Absolute Draw Wire Encoder, SSI Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG05

Output Signal Type

SSI

Stroke

1250mm

Supply Voltage

32 V

Resolution

0.02 mm

IP Rating

IP50

Interface

SSI

Overall Height

70mm

Overall Width

70mm

Overall Depth

73.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany