SICK EcoLine Series Absolute Draw Wire Encoder, Ethernet IP Signal

RS Stock No.: 266-7252Brand: SICKManufacturers Part No.: BCG08-I1BM0399
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

EcoLine

Maximum Revolutions

0.001mm/s

Output Signal Type

Ethernet IP

Stroke

3000mm

Supply Voltage

10 → 30 V dc

Resolution

0.001 mm

Steps Per Revolution

262144Steps

IP Rating

IP50

Interface

Ethernet/IP

Overall Height

148mm

Overall Width

86mm

Overall Depth

14mm

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

-30°C

Mounting Type

Flange Mount

Connection Type

M12 4 Pin Male And Female Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 622.248

BD 622.248 Each (Exc. Vat)

BD 684.473

BD 684.473 Each (inc. VAT)

SICK EcoLine Series Absolute Draw Wire Encoder, Ethernet IP Signal

BD 622.248

BD 622.248 Each (Exc. Vat)

BD 684.473

BD 684.473 Each (inc. VAT)

SICK EcoLine Series Absolute Draw Wire Encoder, Ethernet IP Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

EcoLine

Maximum Revolutions

0.001mm/s

Output Signal Type

Ethernet IP

Stroke

3000mm

Supply Voltage

10 → 30 V dc

Resolution

0.001 mm

Steps Per Revolution

262144Steps

IP Rating

IP50

Interface

Ethernet/IP

Overall Height

148mm

Overall Width

86mm

Overall Depth

14mm

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

-30°C

Mounting Type

Flange Mount

Connection Type

M12 4 Pin Male And Female Connector

Country of Origin

Germany