SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution

RS Stock No.: 913-9286Brand: SICKManufacturers Part No.: C2C-EA12030A10000Distrelec Article No.: 30402492
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Protective Height

1200mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

12 ms

Length

1213mm

Height

30.7mm

Supply Voltage

24 V dc

Dimensions

1213 x 34 x 30.7 mm

Width

34mm

Application

Body, Hand

Terminal Type

5-Pin M12 Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 338.718

BD 338.718 Each (Exc. Vat)

BD 372.590

BD 372.590 Each (inc. VAT)

SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution

BD 338.718

BD 338.718 Each (Exc. Vat)

BD 372.590

BD 372.590 Each (inc. VAT)

SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Protective Height

1200mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

12 ms

Length

1213mm

Height

30.7mm

Supply Voltage

24 V dc

Dimensions

1213 x 34 x 30.7 mm

Width

34mm

Application

Body, Hand

Terminal Type

5-Pin M12 Connector

Country of Origin

Germany