Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 24mm Resolution

RS Stock No.: 701-2924Brand: SICKManufacturers Part No.: C2MT-03024BBC04DE0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

24mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

2

PL EN ISO 13849-1

d

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Length

32mm

Height

300mm

Supply Voltage

24 V dc

Features

EDM, RES

Dimensions

15 x 32 x 300 mm

Width

15mm

Terminal Type

5-Pin M12 Connector

Application

Hand

Stock information temporarily unavailable.

BD 230.192

BD 230.192 Each (Exc. Vat)

BD 253.211

BD 253.211 Each (inc. VAT)

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 24mm Resolution

BD 230.192

BD 230.192 Each (Exc. Vat)

BD 253.211

BD 253.211 Each (inc. VAT)

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 24mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

24mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

2

PL EN ISO 13849-1

d

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Length

32mm

Height

300mm

Supply Voltage

24 V dc

Features

EDM, RES

Dimensions

15 x 32 x 300 mm

Width

15mm

Terminal Type

5-Pin M12 Connector

Application

Hand