Technical Document
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Sender
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
1350mm
Maximum Protective Width
10m
Length
1362mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Finger, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany
BD 836.412
BD 836.412 Each (Exc. Vat)
BD 920.053
BD 920.053 Each (inc. VAT)
1
BD 836.412
BD 836.412 Each (Exc. Vat)
BD 920.053
BD 920.053 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Sender
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
1350mm
Maximum Protective Width
10m
Length
1362mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Finger, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany