Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution

RS Stock No.: 213-3727Brand: SICKManufacturers Part No.: C4MT-02414ABB03DE0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

miniTwin4

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

240mm

Maximum Protective Width

5m

Maximum Response Time

14 ms

Length

240mm

Supply Voltage

24 V

Features

Automatic/Manual Restart, EDM

Terminal Type

5-Pin M12 Connector

Application

Finger

Dimensions

15x32 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 437.602

BD 437.602 Each (Exc. Vat)

BD 481.362

BD 481.362 Each (inc. VAT)

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution

BD 437.602

BD 437.602 Each (Exc. Vat)

BD 481.362

BD 481.362 Each (inc. VAT)

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

miniTwin4

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

240mm

Maximum Protective Width

5m

Maximum Response Time

14 ms

Length

240mm

Supply Voltage

24 V

Features

Automatic/Manual Restart, EDM

Terminal Type

5-Pin M12 Connector

Application

Finger

Dimensions

15x32 mm

Country of Origin

Hungary