Technical Document
Specifications
Brand
SickRange
miniTwin
Series
C4MT
Beam Resolution
14mm
Component Type
Safety Light Curtains
Safety Type
Type 4
SIL IEC 61508
SIL 3
PL EN ISO 13849-1
PL e
Protective Height
240mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
5m
Maximum Response Time
14 ms
Supply Voltage
24 V dc
Height
240mm
Application
Automotive, Consumer Goods, Electronics, Machines and Motion
Terminal Type
Male Connector M12
Country of Origin
Hungary
BD 441.969
BD 441.969 Each (Exc. Vat)
BD 486.166
BD 486.166 Each (inc. VAT)
1
BD 441.969
BD 441.969 Each (Exc. Vat)
BD 486.166
BD 486.166 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickRange
miniTwin
Series
C4MT
Beam Resolution
14mm
Component Type
Safety Light Curtains
Safety Type
Type 4
SIL IEC 61508
SIL 3
PL EN ISO 13849-1
PL e
Protective Height
240mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
5m
Maximum Response Time
14 ms
Supply Voltage
24 V dc
Height
240mm
Application
Automotive, Consumer Goods, Electronics, Machines and Motion
Terminal Type
Male Connector M12
Country of Origin
Hungary