SICK Fixed Cable Bar code reader, 5 V dc

RS Stock No.: 181-8102Brand: SICKManufacturers Part No.: CLV601-0D200
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

30mm

Maximum dc Voltage

5V

Tilt Angle

±25°

Reader Style

Fixed

Supply Voltage

5 V dc

Data Interface

RS232

Power Consumption

1 W

Length

55mm

Width

52mm

Dimensions

55 x 52 x 20 mm

Maximum Operating Temperature

+50°C

Depth

20mm

Minimum Operating Temperature

0°C

Country of Origin

Malaysia

BD 336.584

BD 336.584 Each (Exc. Vat)

BD 370.242

BD 370.242 Each (inc. VAT)

SICK Fixed Cable Bar code reader, 5 V dc

BD 336.584

BD 336.584 Each (Exc. Vat)

BD 370.242

BD 370.242 Each (inc. VAT)

SICK Fixed Cable Bar code reader, 5 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

30mm

Maximum dc Voltage

5V

Tilt Angle

±25°

Reader Style

Fixed

Supply Voltage

5 V dc

Data Interface

RS232

Power Consumption

1 W

Length

55mm

Width

52mm

Dimensions

55 x 52 x 20 mm

Maximum Operating Temperature

+50°C

Depth

20mm

Minimum Operating Temperature

0°C

Country of Origin

Malaysia