SICK Laser Barcode Scanner

RS Stock No.: 285-1027Brand: SICKManufacturers Part No.: CLV620-2000
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV620

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

345mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

80 x 66 x 38mm

Weight

205g

Depth

80mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 852.252

BD 852.252 Each (Exc. Vat)

BD 937.477

BD 937.477 Each (inc. VAT)

SICK Laser Barcode Scanner

BD 852.252

BD 852.252 Each (Exc. Vat)

BD 937.477

BD 937.477 Each (inc. VAT)

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV620

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

345mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

80 x 66 x 38mm

Weight

205g

Depth

80mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

Germany