Technical Document
Specifications
Brand
SickModel
CLV622
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
200mm
Wireless
No
Bluetooth
No
Maximum Scan Rate
1200scans/s
Interface
CAN, CANopen, EtherCAT, PROFIBUS DP, Profinet, Serial
2D Scanning
No
LCD Display
No
Dimensions
80 x 66 x 38mm
Weight
250g
Depth
38mm
Height
80mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
66mm
Country of Origin
Germany
BD 861.663
BD 861.663 Each (Exc. Vat)
BD 947.829
BD 947.829 Each (inc. VAT)
1
BD 861.663
BD 861.663 Each (Exc. Vat)
BD 947.829
BD 947.829 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickModel
CLV622
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
200mm
Wireless
No
Bluetooth
No
Maximum Scan Rate
1200scans/s
Interface
CAN, CANopen, EtherCAT, PROFIBUS DP, Profinet, Serial
2D Scanning
No
LCD Display
No
Dimensions
80 x 66 x 38mm
Weight
250g
Depth
38mm
Height
80mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
66mm
Country of Origin
Germany