SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 842-8563Brand: SICKManufacturers Part No.: CQ4-08EPO KU1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Capacitive

Body Style

Block

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

CQ

Short Circuit Overload Protection

Yes

Depth

36.5mm

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+75°C

Country of Origin

Lithuania

Product details

Sick CQ4 Sensors

The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.

Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time

Stock information temporarily unavailable.

BD 54.632

BD 54.632 Each (Exc. Vat)

BD 60.095

BD 60.095 Each (inc. VAT)

SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc

BD 54.632

BD 54.632 Each (Exc. Vat)

BD 60.095

BD 60.095 Each (inc. VAT)

SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Capacitive

Body Style

Block

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

CQ

Short Circuit Overload Protection

Yes

Depth

36.5mm

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+75°C

Country of Origin

Lithuania

Product details

Sick CQ4 Sensors

The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.

Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time