Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 842-8554Brand: SICKManufacturers Part No.: CQ4-08EPS KU1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

16mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Plastic

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Depth

36.5mm

Maximum Operating Temperature

+75°C

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

CQ

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Country of Origin

Lithuania

Product details

Sick CQ4 Sensors

The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.

Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time

Stock information temporarily unavailable.

BD 54.632

BD 54.632 Each (Exc. Vat)

BD 60.095

BD 60.095 Each (inc. VAT)

SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

BD 54.632

BD 54.632 Each (Exc. Vat)

BD 60.095

BD 60.095 Each (inc. VAT)

SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

16mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Plastic

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Depth

36.5mm

Maximum Operating Temperature

+75°C

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

CQ

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Country of Origin

Lithuania

Product details

Sick CQ4 Sensors

The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.

Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time