SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

RS Stock No.: 445-329Brand: SICKManufacturers Part No.: CSM-WP111C2P / 1122731
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

24 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Series

1122731

Housing Material

ABS, Plastic

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 119.102

BD 119.102 Each (Exc. Vat)

BD 131.012

BD 131.012 Each (inc. VAT)

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

BD 119.102

BD 119.102 Each (Exc. Vat)

BD 131.012

BD 131.012 Each (inc. VAT)

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

24 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Series

1122731

Housing Material

ABS, Plastic

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Country of Origin

Malaysia

You may be interested in