Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Series
DBS60
Maximum Revolutions
6000rpm
Output Signal Type
RS422, TTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
4.5 → 5.5 V
Steps Per Revolution
1024Steps
IP Rating
IP65, IP67
Interface
RS-422
Overall Height
44mm
Overall Width
58mm
Overall Depth
44.35mm
Minimum Operating Temperature
-20°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Current Rating
50 mA
Connection Type
M23 Male Connector
Country of Origin
Malaysia
BD 103.772
BD 103.772 Each (Exc. Vat)
BD 114.149
BD 114.149 Each (inc. VAT)
1
BD 103.772
BD 103.772 Each (Exc. Vat)
BD 114.149
BD 114.149 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Series
DBS60
Maximum Revolutions
6000rpm
Output Signal Type
RS422, TTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
4.5 → 5.5 V
Steps Per Revolution
1024Steps
IP Rating
IP65, IP67
Interface
RS-422
Overall Height
44mm
Overall Width
58mm
Overall Depth
44.35mm
Minimum Operating Temperature
-20°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Current Rating
50 mA
Connection Type
M23 Male Connector
Country of Origin
Malaysia