SICK Linear Measuring Linear Measuring Encoder, 2000 ppr, TTL Signal, Measuring Wheel Type

Technical Document
Specifications
Brand
SickEncoder Technology
Linear Measuring
Pulses Per Revolution
2000
Maximum Revolutions
3000rpm
Output Signal Type
TTL
Shaft Type
Measuring Wheel
Supply Voltage
4.5 to 5.5 V dc
Resolution
0.1 mm
IP Rating
IP65
Overall Height
60mm
Overall Width
110mm
Overall Depth
54.7mm
Country of Origin
Malaysia
BD 101.068
BD 101.068 Each (Exc. Vat)
BD 111.175
BD 111.175 Each (inc. VAT)
1
BD 101.068
BD 101.068 Each (Exc. Vat)
BD 111.175
BD 111.175 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Linear Measuring
Pulses Per Revolution
2000
Maximum Revolutions
3000rpm
Output Signal Type
TTL
Shaft Type
Measuring Wheel
Supply Voltage
4.5 to 5.5 V dc
Resolution
0.1 mm
IP Rating
IP65
Overall Height
60mm
Overall Width
110mm
Overall Depth
54.7mm
Country of Origin
Malaysia