Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Straight Female 9 way 9 Pin D-sub to Straight Male 4 way M8 Connector & Cable, 10m

RS Stock No.: 285-9481Brand: SICKManufacturers Part No.: DSL-8D04G10M025KM1
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Series

DSL

Cross Sectional Area

0.25 mm²

Length

10m

Sheath Colour

Orange

Connector 1

9 Pin D-sub

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

9

Connector 2

M8

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Shielding

Unshielded

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

BD 26.570

BD 26.570 Each (Exc. Vat)

BD 29.227

BD 29.227 Each (inc. VAT)

SICK Straight Female 9 way 9 Pin D-sub to Straight Male 4 way M8 Connector & Cable, 10m

BD 26.570

BD 26.570 Each (Exc. Vat)

BD 29.227

BD 29.227 Each (inc. VAT)

SICK Straight Female 9 way 9 Pin D-sub to Straight Male 4 way M8 Connector & Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

DSL

Cross Sectional Area

0.25 mm²

Length

10m

Sheath Colour

Orange

Connector 1

9 Pin D-sub

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

9

Connector 2

M8

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Shielding

Unshielded

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany