Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sick Distance Photoelectric Sensor, Block Sensor, 200 → 5300 mm Detection Range

RS Stock No.: 219-055Brand: SickManufacturers Part No.: DT60-P111B
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 5300 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

50 → 250 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick Distance Photoelectric Sensor, Block Sensor, 200 → 5300 mm Detection Range

P.O.A.

Sick Distance Photoelectric Sensor, Block Sensor, 200 → 5300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 5300 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

50 → 250 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany