SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP65

RS Stock No.: 285-1273Brand: SICKManufacturers Part No.: E100-B2A22S05A
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Sick

Series

E100

Contact Configuration

2NC, 2NO

Supply Voltage

24V dc

Supply Current

2A

IP Rating

IP65

Housing Material

Plastic

Colour

Black

Depth

40.5mm

Width

63mm

Length

132mm

Maximum Current

2A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 256.768

BD 256.768 Each (Exc. Vat)

BD 282.445

BD 282.445 Each (inc. VAT)

SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP65

BD 256.768

BD 256.768 Each (Exc. Vat)

BD 282.445

BD 282.445 Each (inc. VAT)

SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

E100

Contact Configuration

2NC, 2NO

Supply Voltage

24V dc

Supply Current

2A

IP Rating

IP65

Housing Material

Plastic

Colour

Black

Depth

40.5mm

Width

63mm

Length

132mm

Maximum Current

2A

Country of Origin

Germany