Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK Through-Beam Light Grid FLG Series

RS Stock No.: 213-3774Brand: SICKManufacturers Part No.: FLG4-20012011
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

200 mm

Sensor Principle

Through-Beam Light Grid

Beam Separation

4mm

Component Type

Frame Light Grid

Length

230mm

Width

182mm

Depth

25mm

Series

FLG

IP Rating

IP65

Country of Origin

France

Stock information temporarily unavailable.

BD 536.602

BD 536.602 Each (Exc. Vat)

BD 590.262

BD 590.262 Each (inc. VAT)

SICK Through-Beam Light Grid FLG Series

BD 536.602

BD 536.602 Each (Exc. Vat)

BD 590.262

BD 590.262 Each (inc. VAT)

SICK Through-Beam Light Grid FLG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

200 mm

Sensor Principle

Through-Beam Light Grid

Beam Separation

4mm

Component Type

Frame Light Grid

Length

230mm

Width

182mm

Depth

25mm

Series

FLG

IP Rating

IP65

Country of Origin

France