SICK FTMG Series Flow Sensor, 37.7 l/min Min, 7539.8 L/min Max

RS Stock No.: 266-7799Brand: SICKManufacturers Part No.: FTMG-ESR40SXX
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Flow Sensor

Minimum Flow Rate

37.7 l/min

Maximum Flow Rate

7539.8 L/min

Supply Voltage

Power Over Ethernet

Pipe Diameter Range

48.3 mm

Connection Type

Round Connector

Maximum Pressure

16bar

Material

ABS, PA6I GF50, PA66, PC, Stainless Steel, TPE

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Current Rating

5 W

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 649.566

BD 649.566 Each (Exc. Vat)

BD 714.523

BD 714.523 Each (inc. VAT)

SICK FTMG Series Flow Sensor, 37.7 l/min Min, 7539.8 L/min Max

BD 649.566

BD 649.566 Each (Exc. Vat)

BD 714.523

BD 714.523 Each (inc. VAT)

SICK FTMG Series Flow Sensor, 37.7 l/min Min, 7539.8 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Sick

Device Type

Flow Sensor

Minimum Flow Rate

37.7 l/min

Maximum Flow Rate

7539.8 L/min

Supply Voltage

Power Over Ethernet

Pipe Diameter Range

48.3 mm

Connection Type

Round Connector

Maximum Pressure

16bar

Material

ABS, PA6I GF50, PA66, PC, Stainless Steel, TPE

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Current Rating

5 W

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Germany