SICK FTS Series Flow Switch Flow Switch for Liquid, 3cm/s Min, 300cm/s Max

RS Stock No.: 183-7326Brand: SICKManufacturers Part No.: FTS-I100F14ADistrelec Article No.: 30140067
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Sick

Media Monitored

Liquid

Device Type

Flow Switch

Minimum Flow Rate

3cm/s

Maximum Flow Rate

300cm/s

Supply Voltage

9-30V dc

Pipe Diameter Range

25mm

Connection Type

Compression

Maximum Pressure

100bar

Material

Stainless Steel/Plastic

Minimum Media Temperature

-40°C

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

FTS

Current Rating

100mA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 185.400

BD 185.400 Each (Exc. Vat)

BD 203.940

BD 203.940 Each (inc. VAT)

SICK FTS Series Flow Switch Flow Switch for Liquid, 3cm/s Min, 300cm/s Max

BD 185.400

BD 185.400 Each (Exc. Vat)

BD 203.940

BD 203.940 Each (inc. VAT)

SICK FTS Series Flow Switch Flow Switch for Liquid, 3cm/s Min, 300cm/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Media Monitored

Liquid

Device Type

Flow Switch

Minimum Flow Rate

3cm/s

Maximum Flow Rate

300cm/s

Supply Voltage

9-30V dc

Pipe Diameter Range

25mm

Connection Type

Compression

Maximum Pressure

100bar

Material

Stainless Steel/Plastic

Minimum Media Temperature

-40°C

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

FTS

Current Rating

100mA

Country of Origin

Germany