Technical Document
Specifications
Brand
SickRange
Flexi Soft
Series
FX0
Number of I/O
5
Number of Safety Inputs
5
Display Type
No
Number of Safety Outputs
5
Field Bus Communication Type
DeviceNet
Terminal Type
Open Style Female Connector
IP Rating
IP20
Depth
131mm
Length
96.5mm
Width
22.5mm
Dimensions
22.5 x 96.5 x 131 mm
Country of Origin
Hungary
BD 252.395
BD 252.395 Each (Exc. Vat)
BD 277.635
BD 277.635 Each (inc. VAT)
1
BD 252.395
BD 252.395 Each (Exc. Vat)
BD 277.635
BD 277.635 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickRange
Flexi Soft
Series
FX0
Number of I/O
5
Number of Safety Inputs
5
Display Type
No
Number of Safety Outputs
5
Field Bus Communication Type
DeviceNet
Terminal Type
Open Style Female Connector
IP Rating
IP20
Depth
131mm
Length
96.5mm
Width
22.5mm
Dimensions
22.5 x 96.5 x 131 mm
Country of Origin
Hungary