Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 15 m Detection Range

RS Stock No.: 842-8544Brand: SICKManufacturers Part No.: GL10-R3812
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

80 mm → 15 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

=10 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Country of Origin

Malaysia

Product details

GL10 Small Photoelectric Sensors

The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 15 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
PinPoint LED with precise light spot
Immunity to ambient light
Universal DC or AC/DC power supply
Highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

BD 80.306

BD 80.306 Each (Exc. Vat)

BD 88.337

BD 88.337 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 15 m Detection Range

BD 80.306

BD 80.306 Each (Exc. Vat)

BD 88.337

BD 88.337 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

80 mm → 15 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

=10 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Country of Origin

Malaysia

Product details

GL10 Small Photoelectric Sensors

The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 15 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
PinPoint LED with precise light spot
Immunity to ambient light
Universal DC or AC/DC power supply
Highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors