SICK Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 12 m Detection Range

RS Stock No.: 842-8548Brand: SICKManufacturers Part No.: GL10G-P4252
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

150 mm → 12 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<1 ms

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Series

G10

Country of Origin

Malaysia

Product details

GL10G Small Photoelectric Sensor

The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 12 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
PinPoint LED with precise light spot
Immunity to ambient light
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

BD 61.732

BD 61.732 Each (Exc. Vat)

BD 67.905

BD 67.905 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 12 m Detection Range

BD 61.732

BD 61.732 Each (Exc. Vat)

BD 67.905

BD 67.905 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 12 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

150 mm → 12 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<1 ms

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Series

G10

Country of Origin

Malaysia

Product details

GL10G Small Photoelectric Sensor

The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 12 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
PinPoint LED with precise light spot
Immunity to ambient light
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors