SICK GRF Series Optical Point Level Switch Level Switch, NO, PNP Output, G1/2 Thread, Stainless Steel Body

RS Stock No.: 183-7323Brand: SICKManufacturers Part No.: GRF18S-F234LVDistrelec Article No.: 30396995
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Optical Point Level Switch

Mounting Type

G1/2 Thread

Switch Output

NO, PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum dc Voltage

30V

Maximum Pressure

16bar

Series

GRF

Standards Met

CE Certified, UL Listed

Current Rating

≤30 mA

Distrelec Product Id

30396995

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 46.706

BD 46.706 Each (Exc. Vat)

BD 51.377

BD 51.377 Each (inc. VAT)

SICK GRF Series Optical Point Level Switch Level Switch, NO, PNP Output, G1/2 Thread, Stainless Steel Body

BD 46.706

BD 46.706 Each (Exc. Vat)

BD 51.377

BD 51.377 Each (inc. VAT)

SICK GRF Series Optical Point Level Switch Level Switch, NO, PNP Output, G1/2 Thread, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Optical Point Level Switch

Mounting Type

G1/2 Thread

Switch Output

NO, PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum dc Voltage

30V

Maximum Pressure

16bar

Series

GRF

Standards Met

CE Certified, UL Listed

Current Rating

≤30 mA

Distrelec Product Id

30396995

Country of Origin

Malaysia