Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0.03 → 7.2 m Detection Range

RS Stock No.: 266-7938Brand: SICKManufacturers Part No.: GRL18S-P235Y
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

0.03 → 7.2 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

Metal, Nickel Plated Brass And ABS

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

GR18S

Thread Size

M18

Standards Met

CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 37.972

BD 37.972 Each (Exc. Vat)

BD 41.769

BD 41.769 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0.03 → 7.2 m Detection Range

BD 37.972

BD 37.972 Each (Exc. Vat)

BD 41.769

BD 41.769 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0.03 → 7.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

0.03 → 7.2 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

Metal, Nickel Plated Brass And ABS

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

GR18S

Thread Size

M18

Standards Met

CE, cULus

Country of Origin

Malaysia