Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
60 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector 0.2m Cable
Series
G2F
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 74.300
BD 74.300 Each (Exc. Vat)
BD 81.730
BD 81.730 Each (inc. VAT)
SICK Through Beam Photoelectric Sensor, Block Sensor, 60 mm Detection Range
1
BD 74.300
BD 74.300 Each (Exc. Vat)
BD 81.730
BD 81.730 Each (inc. VAT)
SICK Through Beam Photoelectric Sensor, Block Sensor, 60 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
60 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector 0.2m Cable
Series
G2F
Country of Origin
Malaysia