Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 mm → 250 mm
Output Type
NPN
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.000625 seconds
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
G6
Housing Material
Plastic
Standards Met
CE Certified, UL Certified
Country of Origin
Malaysia
BD 71.731
BD 71.731 Each (Exc. Vat)
BD 78.904
BD 78.904 Each (inc. VAT)
1
BD 71.731
BD 71.731 Each (Exc. Vat)
BD 78.904
BD 78.904 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 mm → 250 mm
Output Type
NPN
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.000625 seconds
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
G6
Housing Material
Plastic
Standards Met
CE Certified, UL Certified
Country of Origin
Malaysia