SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 209-3366Brand: SICKManufacturers Part No.: IME08-02BPOZW5K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Width

8mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 19.970

BD 19.970 Each (Exc. Vat)

BD 21.967

BD 21.967 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

BD 19.970

BD 19.970 Each (Exc. Vat)

BD 21.967

BD 21.967 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Width

8mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Country of Origin

Hungary