Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Width
8mm
Housing Material
Brass, Nickel-plated
Maximum dc Voltage
30V
Diameter
8 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Series
IME
Standards Met
CE
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Hungary
BD 16.995
BD 16.995 Each (Exc. Vat)
BD 18.695
BD 18.695 Each (inc. VAT)
1
BD 16.995
BD 16.995 Each (Exc. Vat)
BD 18.695
BD 18.695 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Width
8mm
Housing Material
Brass, Nickel-plated
Maximum dc Voltage
30V
Diameter
8 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Series
IME
Standards Met
CE
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Hungary
